T1920102132-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1920102132-009

H10BPR-TGH-M32-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1920102132-009 is a heavy-duty connector hood component designed for industrial applications requiring IP68-rated protection and central lever locking. This product is part of TE Connectivity's HBPR (IP68) Series connector system and is configured for side-entry or top-entry mounting with various metric thread sizes (M20, M25, M32, M40) and PG thread options (PG16, PG21, PG29, PG36). The hood features robust construction suitable for demanding environments including manufacturing, power distribution, and outdoor installations. It integrates with modular insert systems (HCM250, HCM350, HCM650 series) supporting multiple pole configurations and crimp terminal contacts with rated currents ranging from 2.2A to 350A depending on the insert type. The connector system provides reliable electrical and mechanical connections with anti-corrosion performance options and is commonly used in industrial automation, renewable energy systems, and heavy equipment applications.

Search Keywords: T1920102132009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1920102132-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
6
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1920102132-009 RoHS compliant?

Yes, T1920102132-009 is RoHS compliant.

What is the lead time for T1920102132-009?

The standard lead time for T1920102132-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Minimum Order Quantity: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6
$26.67
12
$25.44
30
$24.68
54
$23.07
102
$21.05
252
$19.45
504 +
$17.66