T1920101125-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1920101125-009

H10BPR-TGH-M25-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1920101125-009 is a heavy-duty connector hood component designed for industrial applications requiring IP68 protection rating. This product is part of TE Connectivity's Heavy Duty Connectors portfolio and features a central lever locking mechanism for secure mating. The hood is compatible with various thread sizes and cable entry configurations, supporting multiple connector series including H6BPR, H10BPR, H16BPR, and H24BPR platforms. These hoods are engineered for harsh industrial environments where reliable electrical connections and environmental sealing are critical, making them suitable for machinery, power distribution, and control systems.

Search Keywords: T1920101125009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1920101125-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
6
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1920101125-009 RoHS compliant?

Yes, T1920101125-009 is RoHS compliant.

What is the lead time for T1920101125-009?

The standard lead time for T1920101125-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Minimum Order Quantity: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6
$25.50
12
$24.76
30
$23.77
54
$22.62
102
$20.94
252
$19.07
504 +
$17.01