T1920100129-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1920100129-009

H10BPR-TGH-PG29-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1920100129-009 is a heavy-duty connector hood component from TE Connectivity's industrial connector line, designed for use in harsh environments requiring IP68-rated protection. The product is part of the HBPR (IP68) series with central lever locking mechanism and is available in multiple thread configurations including M20, M25, M32, and M40 metric sizes. This hood assembly is commonly used in industrial automation, power distribution, and outdoor applications where reliable electrical connections and environmental sealing are critical. The connector system supports various insert types and housing configurations to accommodate different pole counts and current ratings.

Search Keywords: T1920100129009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1920100129-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
6
Package Type:
BOX
Color:
Black

FREQUENTLY ASKED QUESTIONS

Is T1920100129-009 RoHS compliant?

Yes, T1920100129-009 is RoHS compliant.

What is the lead time for T1920100129-009?

The standard lead time for T1920100129-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 18

Can Ship immediately

Minimum Order Quantity: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6
$24.25
12
$23.13
30
$22.44
54
$20.97
102
$19.14
252
$17.69
504 +
$16.06