T1920100125-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1920100125-009

H10BPR-TGH-M25-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1920100125-009 is a heavy-duty industrial connector hood designed for IP68-rated applications with central lever locking mechanism. This component is part of the HBPR (IP68) series and features a robust metal construction suitable for harsh industrial environments. The hood is available in multiple thread sizes (M25, PG21, PG29, M32, M40) to accommodate various cable diameters and installation requirements. It is commonly used in industrial automation, machinery control systems, and outdoor installations where protection against dust, moisture, and mechanical stress is essential. The central lever locking design ensures secure mating and reliable electrical connections in demanding operational conditions.

Search Keywords: T1920100125009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1920100125-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
6
Package Type:
BOX
Color:
Black

FREQUENTLY ASKED QUESTIONS

Is T1920100125-009 RoHS compliant?

Yes, T1920100125-009 is RoHS compliant.

What is the lead time for T1920100125-009?

The standard lead time for T1920100125-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 18

Can Ship immediately

Minimum Order Quantity: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6
$24.25
12
$23.13
30
$22.44
54
$20.97
102
$19.14
252
$17.69
504 +
$16.06