T1920100121-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1920100121-009

H10BPR-TGH-PG21-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1920100121-009 is a heavy-duty connector hood component from TE Connectivity's HBPR (IP68) series, designed for industrial applications requiring robust environmental protection. This product features a central lever locking mechanism and is part of the H10BPR series housings, providing IP68-rated sealing for protection against dust and water ingress in demanding industrial environments. The hood is available in multiple thread sizes (PG16, M20, PG21, M25, PG29, M32, M40) to accommodate various cable diameters and installation requirements. It is commonly used in manufacturing, automation, and outdoor installations where reliable connector protection and secure mating are essential for maintaining system integrity and safety.

Search Keywords: T1920100121009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1920100121-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
6
Package Type:
BOX
Color:
Black

FREQUENTLY ASKED QUESTIONS

Is T1920100121-009 RoHS compliant?

Yes, T1920100121-009 is RoHS compliant.

What is the lead time for T1920100121-009?

The standard lead time for T1920100121-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 18

Can Ship immediately

Minimum Order Quantity: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6
$24.25
12
$23.13
30
$22.44
54
$20.97
102
$19.14
252
$17.69
504 +
$16.06