help desk software
T1920062132-009 by te connectivity / amp brand
Image is representational - see mfr. specs

T1920062132-009

TE Connectivity / AMP Brand

H6BPR-TGH-M32-EMC-C ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

T1920062132-009 is a heavy-duty industrial connector hood designed for panel mounting with IP68 protection rating. This component is part of TE Connectivity's HBPR series and features a top-entry configuration suitable for cable connections with M32 thread metric sizing. The hood is constructed to accommodate various connector insert types and provides robust environmental sealing for demanding industrial applications. It is commonly used in machinery, automation systems, and outdoor installations where reliable electrical connections and protection from moisture and contaminants are essential.

Search Keywords: T1920062132009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1920062132-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Box
Color:
Gray

IN STOCK: 24

Can Ship immediately

Minimum Order Quantity: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6
$20.71
12
$19.75
30
$19.16
54
$18.17
102
$16.35
252
$15.11
504 +
$13.71