help desk software
T1920062125-009 by te connectivity / amp brand
Image is representational - see mfr. specs

T1920062125-009

TE Connectivity / AMP Brand

H6BPR-TGH-M25-EMC-C ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

T1920062125-009 is an IP68-rated heavy-duty connector hood designed for industrial applications requiring robust environmental protection and secure cable entry. This component features a central locking mechanism and is available in multiple configurations supporting side entry, top entry, and bulkhead mounting options. The hood accommodates various metric thread sizes (M20, M25, M32, M40, M50) and PG thread standards (PG16, PG21, PG29, PG36), providing flexibility for different installation requirements. It is part of the HBPR series from TE Connectivity and is commonly used in industrial machinery, control systems, and harsh environment applications where reliable connector protection and secure mating are essential.

Search Keywords: T1920062125009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1920062125-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Box
Color:
Gray

IN STOCK: 24

Can Ship immediately

Minimum Order Quantity: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6
$20.71
12
$19.75
30
$19.16
54
$18.17
102
$16.35
252
$15.11
504 +
$13.71