T1920061120-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1920061120-009

H6BPR-TGH-M20-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1920061120-009 is a heavy-duty connector hood designed for industrial applications requiring IP68 protection rating. This component features a central locking mechanism (TSHC configuration) and is part of the HBPR series of TE Connectivity's Heavy Duty Connectors. The hood is constructed to accommodate various cable entry sizes and thread types, supporting multiple mounting configurations including side entry and top entry orientations. It is compatible with M25, M32, M40, and other metric thread sizes, making it suitable for diverse industrial equipment, machinery, and control systems where robust environmental sealing and reliable mechanical connection are essential.

Search Keywords: T1920061120009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1920061120-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
6
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1920061120-009 RoHS compliant?

Yes, T1920061120-009 is RoHS compliant.

What is the lead time for T1920061120-009?

The standard lead time for T1920061120-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Minimum Order Quantity: 6

Multiple: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6
$21.03
12
$20.06
30
$19.46
54
$18.45
102
$16.60
252
$15.34
504 +
$13.92