help desk software
T1920060125-009 by te connectivity / amp brand
Image is representational - see mfr. specs

T1920060125-009

TE Connectivity / AMP Brand

H6BPR-TGH-M25-EMC-C ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

T1920060125-009 is a heavy-duty connector hood designed for industrial applications requiring IP68 protection rating. This component features a central locking mechanism and is part of the HBPR (IP68) Series connector system from TE Connectivity. The hood is constructed to accommodate various cable entry configurations and thread sizes, supporting M25 metric threading as indicated in the product tables. It is compatible with H6BPR connector housings and integrates with modular insert systems for flexible connector configurations. These hoods are commonly used in harsh industrial environments, machinery control systems, and outdoor installations where reliable sealing and robust mechanical connection are essential.

Search Keywords: T1920060125009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1920060125-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Box
Color:
Black

IN STOCK: 18

Can Ship immediately

Minimum Order Quantity: 6

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
6
$20.71
12
$19.75
30
$19.16
54
$18.17
102
$16.35
252
$15.11
504 +
$13.71