T1916240163-001 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1916240163-001

H24BPR-TSH-4S-M63 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1916240163-001 is a heavy-duty connector hood and housing component designed for TE Connectivity's modular insert connector systems. This product is part of the H32BPR series and is configured for 4-pole applications with HCM350 crimp terminal inserts, supporting electrical contact spacing of up to 21 mm and pneumatic contact spacing of up to 20.5 mm. The assembly features a docking frame structure composed of upper and lower brackets, providing robust mechanical support for industrial applications. The H32BPR housing is typically used in harsh industrial environments requiring IP68-level protection, making it suitable for machinery control systems, automation equipment, and heavy industrial machinery where reliable electrical connections are critical.

Search Keywords: T1916240163001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1916240163-001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is T1916240163-001 RoHS compliant?

Yes, T1916240163-001 is RoHS compliant.

What is the lead time for T1916240163-001?

The standard lead time for T1916240163-001 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 32

Can Ship immediately

MOQ for out of Stock Qty: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$41.73
5
$41.63
10
$41.52
20
$31.14
30
$29.06
40 +
$28.48