T1912240121-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1912240121-009

H24BPR-TSHC-PG21-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1912240121-009 is a heavy-duty connector component from TE Connectivity's HDC (Heavy Duty Connector) product line. Based on the available specification context, this product appears to be a connector hood or housing assembly designed for industrial applications. The component supports multiple mounting configurations including top entry and cable-entry options with various thread sizes (M25, M32, M35, M36, M40) and gland types (PG16, PG21, PG29). The product is rated for 15A current capacity with contact specifications of 2.5 mm, 4 mm, and 1.5 mm dimensions. These heavy-duty connectors are commonly used in industrial machinery, automation systems, and harsh environment applications where reliable electrical connections and robust mechanical protection are essential.

Search Keywords: T1912240121009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1912240121-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BOX
Color:
Black

FREQUENTLY ASKED QUESTIONS

Is T1912240121-009 RoHS compliant?

Yes, T1912240121-009 is RoHS compliant.

What is the lead time for T1912240121-009?

The standard lead time for T1912240121-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$33.96
10
$33.88
25
$31.99
50
$29.53
100
$28.11
250
$25.97
500 +
$23.58