help desk software
T1912161140-009 by te connectivity / amp brand
Image is representational - see mfr. specs

T1912161140-009

TE Connectivity / AMP Brand

H16BPR-TSHC-M40-EMC-C

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

H16BPR-TSHC-M40-EMC-C

Search Keywords: T1912161140009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1912161140-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Box
Packaging Method:
Bag
Hood & Base Locking Device Type:
Screwlock
Screw & Hole Thread Size:
M40
Height:
3.15 in, 80 mm
Corrosion Protected:
Yes
Locking Device Location:
Hood
Packaging Quantity:
1
Width:
2.095 in, 53.2 mm
Hood & Base Connector Product Type:
Hood
Product Size:
6
Cable Entry Location:
Side
Length:
5.118 in, 130 mm
Material:
Die Cast Aluminum

IN STOCK: 11

Can Ship immediately

Minimum Order Quantity: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6
$23.94
12
$22.84
30
$22.16
54
$20.71
102
$18.90
252
$17.46
504 +
$15.86