T1912161121-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1912161121-009

H16BPR-TSHC-PG21-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1912161121-009 is a heavy-duty connector hood component designed for industrial and harsh environment applications. Based on the specification context, this product is part of TE Connectivity's H16B series metal hoods and housings with side entry configuration. The component supports wire sizes ranging from 8 to 16 AWG with insulation diameters from 1.25 mm to 8.00 mm, and features gold plating (Au 0.2 mm) for reliable electrical contact. The product is compatible with crimp-style tab and receptacle contacts, with applicable crimping tools specified for field assembly. This connector hood is commonly used in industrial control systems, machinery, and outdoor installations where robust mechanical protection and IP65-rated sealing are required.

Search Keywords: T1912161121009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1912161121-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
6
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1912161121-009 RoHS compliant?

Yes, T1912161121-009 is RoHS compliant.

What is the lead time for T1912161121-009?

The standard lead time for T1912161121-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 18

Can Ship immediately

Minimum Order Quantity: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6
$26.95
12
$26.88
30
$25.39
54
$24.44
102
$22.30
252
$20.61
504 +
$18.71