T1912101125-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1912101125-009

H10BPR-TSHC-M25-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1912101125-009 is a heavy-duty connector hood and housing component designed for industrial applications requiring robust electrical connections. The product is part of TE Connectivity's Heavy Duty Connectors line and supports multiple mounting configurations including side entry, top entry, and bulkhead-mounted options. It accommodates various thread sizes (M20, M25, M32, PG21, PG29) and is available in both metal and plastic housing variants with IP65 or IP68 protection ratings. The connector system integrates with modular inserts such as HCM250 and HCM350 series, supporting crimp terminal connections with gold plating (Au 0.2 mm) for reliable contact. Applications include industrial machinery, control systems, and harsh environment installations where sealed, vibration-resistant connections are essential.

Search Keywords: T1912101125009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1912101125-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
7
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1912101125-009 RoHS compliant?

Yes, T1912101125-009 is RoHS compliant.

What is the lead time for T1912101125-009?

The standard lead time for T1912101125-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 28

Can Ship immediately

Minimum Order Quantity: 7

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
7
$22.03
14
$21.97
28
$21.37
56
$19.97
105
$18.23
252
$16.84
504 +
$15.29