help desk software
T1912101121-009 by te connectivity / amp brand
Image is representational - see mfr. specs

T1912101121-009

TE Connectivity / AMP Brand

H10BPR-TSHC-PG21-EMC-C ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

T1912101121-009 is a heavy-duty connector contact designed for industrial and harsh environment applications. Based on the specification context, this product is part of TE Connectivity's Heavy Duty Connectors portfolio and features crimp terminal technology for secure wire attachment. The contact supports multiple wire sizes ranging from AWG 16 to AWG 8, with corresponding insulation diameters from 1.25–2.00 mm to 8.00 mm, and tab/receptacle contact configurations with gold plating (Au 0.2 mm). The product is engineered for reliable mating cycles and is compatible with standard crimping tools and applicators specified in the technical documentation. These contacts are commonly used in industrial machinery, power distribution systems, and equipment requiring robust electrical connections in demanding environments.

Search Keywords: T1912101121009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1912101121-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7
Package Type:
Box

IN STOCK: 28

Can Ship immediately

Minimum Order Quantity: 7

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
7
$20.99
14
$20.02
28
$19.43
56
$18.42
105
$16.57
252
$15.31
504 +
$13.90