DESCRIPTION
H6BPR-TSHC-M20-EMC-C
Search Keywords: T1912062120009
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1912062120-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Primary Product Color:
Gray
Thread Size:
M20
Corrosion Protected:
Yes
Product Height:
2.756 in, 70 mm
Hood & Base Locking Device Type:
Screwlock
Hood & Base Connector Product Type:
Hood
Packaging Quantity:
1
Cable Entry Location:
Side
Product Width:
2.095 in, 53.2 mm
Product Length:
3.779 in, 96 mm
Housing Material:
Die Cast Aluminum
Locking Device Location:
Hood
Packaging Method:
Bag
IN STOCK: 24
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 15 Weeks
Price (USD)
Qty
Unit Price
5
$13.29
60
$12.76
200
$12.24
300
$11.76
900
+
$11.29
English
Chinese
Spanish
