help desk software
T1912061125-009 by te connectivity / amp brand
Image is representational - see mfr. specs

T1912061125-009

TE Connectivity / AMP Brand

H6BPR-TSHC-M25-EMC-C ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

T1912061125-009 is a heavy-duty connector hood and housing component from TE Connectivity's industrial connector line. This product is part of the modular connector system and serves as a protective enclosure for electrical connections in demanding industrial environments. The assembly supports multiple mounting configurations including side entry, top entry, and bulkhead mounting options with various thread sizes (M20, M25, M32, M40, PG threads). It features metal construction with options for different protective coatings and is designed to work with HCM series inserts and contacts that accommodate wire sizes from 16 AWG to 8 AWG with gold plating (Au 0.2 mm). The connector system is commonly used in heavy machinery, automation equipment, and industrial control systems where reliable, sealed electrical connections are essential.

Search Keywords: T1912061125009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1912061125-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Box

IN STOCK: 24

Can Ship immediately

Minimum Order Quantity: 6

Multiple: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6
$18.21
12
$17.37
30
$16.85
54
$15.97
102
$14.37
252
$13.28
504 +
$12.22