help desk software
T1912061121-009 by te connectivity / amp brand
Image is representational - see mfr. specs

T1912061121-009

TE Connectivity / AMP Brand

H6BPR-TSHC-PG21-EMC-C ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

T1912061121-009 is a heavy-duty connector hood and housing component manufactured by TE Connectivity for industrial applications. The product is part of the H16BPR series and supports multiple mounting configurations including side entry, top entry, and bulkhead mounting options. It accommodates various thread sizes and metric standards (M20, M25, M32, M40, PG16, PG21, PG29) depending on the specific variant. The component features metal construction with protective coatings suitable for harsh industrial environments. Applications include cable-to-cable connections, surface-mounted installations, and panel-mount configurations in heavy-duty connector systems.

Search Keywords: T1912061121009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1912061121-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Box

IN STOCK: 24

Can Ship immediately

Minimum Order Quantity: 6

Multiple: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6
$18.21
12
$17.37
30
$16.85
54
$15.97
102
$14.37
252
$13.28
504 +
$12.22