help desk software
T1910161121-009 by te connectivity / amp brand
Image is representational - see mfr. specs

T1910161121-009

TE Connectivity / AMP Brand

H16BPR-TSH-PG21-EMC-C ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

T1910161121-009 is a heavy-duty connector component from TE Connectivity's industrial connector line, designed for robust electrical connections in demanding environments. The product is part of the H16B series hood and housing system, supporting multiple mounting configurations including side entry, top entry, bulkhead mounting, and cable-to-cable connections. It accommodates various metric thread sizes (M20, M25, M32, M40) and PG thread standards (PG21, PG29), with options for both metal and thermoplastic construction. The connector supports wire sizes from 8 AWG to 16 AWG with gold plating (Au 0.2 mm) for reliable contact performance. This component is commonly used in industrial machinery, automation systems, and heavy equipment where secure, weatherproof electrical connections are essential.

Search Keywords: T1910161121009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1910161121-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Box

IN STOCK: 20

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$25.14
10
$23.98
25
$23.26
50
$21.74
100
$19.84
250
$18.34
500 +
$16.65