DESCRIPTION
H10BPR-TSH-M40-EMC-C
Search Keywords: T1910102140009
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1910102140-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
6
Package Type:
Box
Product Size:
4
Width:
2.283 in, 58 mm
Material:
Die Cast Aluminum
Screw & Hole Thread Size:
M40
Corrosion Protected:
Yes
Locking Device Location:
Hood
Cable Entry Location:
Side
Hood & Base Connector Product Type:
Hood
Packaging Method:
Bag
Packaging Quantity:
1
Color:
Gray
Height:
3.976 in, 101 mm
Hood & Base Locking Device Type:
Screwlock
Length:
5.748 in, 146 mm
IN STOCK: 24
Can Ship immediately
Minimum Order Quantity: 6
Factory Lead-Time 15 Weeks
Price (USD)
Qty
Unit Price
6
$22.04
12
$21.03
30
$20.40
54
$19.34
102
$17.40
252
$16.08
504
+
$14.60
English
Chinese
Spanish
