T1910101140-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1910101140-009

H10BPR-TSH-M40-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1910101140-009 is a heavy-duty connector housing component from TE Connectivity's industrial connector line, designed for robust applications requiring environmental protection and reliable mating. The product features IP65/IP68 ingress protection ratings, making it suitable for harsh industrial environments with exposure to moisture, dust, and mechanical stress. It incorporates a central lever locking mechanism that ensures secure and repeatable connections, with support for multiple entry configurations including side entry, top entry, and bulkhead mounting options. The housing accommodates various metric thread sizes (M20, M25, M32, M40, PG threads) and is available in both metal and thermoplastic variants depending on application requirements. This connector housing is commonly used in industrial automation, machinery control systems, power distribution equipment, and outdoor installations where environmental sealing and mechanical durability are critical performance factors.

Search Keywords: T1910101140009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1910101140-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
6
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1910101140-009 RoHS compliant?

Yes, T1910101140-009 is RoHS compliant.

What is the lead time for T1910101140-009?

The standard lead time for T1910101140-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Minimum Order Quantity: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6
$24.25
12
$23.13
30
$22.44
54
$20.97
102
$19.14
252
$17.69
504 +
$16.06