help desk software
T1910101125-009 by te connectivity / amp brand
Image is representational - see mfr. specs

T1910101125-009

TE Connectivity / AMP Brand

H10BPR-TSH-M25-EMC-C ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

T1910101125-009 is a heavy-duty connector hood and housing component designed for industrial applications requiring IP68 protection rating. This product is part of the HBPR (IP68) series from TE Connectivity and features a central lever locking mechanism for secure mating. The assembly supports multiple mounting configurations including bulkhead mounting and surface mounting options, with various thread sizes (M25, M32, M40, M50, PG threads) to accommodate different cable entry requirements. The connector is constructed with robust materials suitable for harsh industrial environments, providing reliable electrical connections in demanding applications such as machinery, automation systems, and outdoor installations where moisture and dust ingress protection is critical.

Search Keywords: T1910101125009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1910101125-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Box

IN STOCK: 24

Can Ship immediately

Minimum Order Quantity: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6
$22.04
12
$21.03
30
$20.40
54
$19.34
102
$17.40
252
$16.08
504 +
$14.60