T1910100120-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1910100120-009

H10BPR-TSH-M20-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1910100120-009 is a heavy-duty metal hood and housing component designed for industrial connector systems requiring robust environmental protection. This product is part of the H10B series metal hoods and housings, which provide IP65 protection rating for harsh industrial environments. The component features multiple mounting configurations including side entry, top entry, bulkhead mounting, and surface-mounted options with various metric thread sizes (M16, M20, M25, M32) and PG thread options (PG16, PG21, PG29). The metal construction ensures durability and excellent EMC shielding performance in demanding applications such as machinery control systems, power distribution equipment, and outdoor industrial installations where reliable cable entry and environmental sealing are critical.

Search Keywords: T1910100120009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1910100120-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
6
Package Type:
BOX
Color:
Black

FREQUENTLY ASKED QUESTIONS

Is T1910100120-009 RoHS compliant?

Yes, T1910100120-009 is RoHS compliant.

What is the lead time for T1910100120-009?

The standard lead time for T1910100120-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 18

Can Ship immediately

Minimum Order Quantity: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6
$24.25
12
$23.13
30
$22.44
54
$20.97
102
$19.14
252
$17.69
504 +
$16.06