T1910062125-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1910062125-000

H6BPR-TSH-M25 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1910062125-000 is a heavy-duty connector hood and housing component designed for industrial applications requiring robust environmental protection. This product is part of TE Connectivity's HBPR (IP68) series and features IP68 protection rating, ensuring reliable performance in harsh conditions. The assembly supports multiple mounting configurations including bulkhead mounting, side entry, and top entry options with various metric thread sizes (M20, M25, M32, M40) and PG thread standards. The connector is constructed with metal materials and is compatible with the H16BPR series housings, providing durable cable-to-cable or panel-mount connectivity solutions. Applications include industrial automation, machinery control systems, and outdoor installations where sealed, weatherproof connections are essential.

Search Keywords: T1910062125000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1910062125-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is T1910062125-000 RoHS compliant?

Yes, T1910062125-000 is RoHS compliant.

What is the lead time for T1910062125-000?

The standard lead time for T1910062125-000 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Can Ship immediately

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$23.21
5
$21.71
10
$20.71
25
$20.09
50
$19.05
100
$17.14
250 +
$15.84