T1910062121-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1910062121-009

H6BPR-TSH-PG21-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1910062121-009 is a heavy-duty connector insert designed for industrial applications requiring robust electrical connections. This screw terminal insert is part of TE Connectivity's Heavy Duty Connectors line and is compatible with HK series inserts that match HB series hoods and housings. The connector supports rated currents of 80A and 16A with rated voltages of 690V, 400V, and 400V respectively, accommodating wire gauges from 1.5 to 16.0 mm² and 0.5 to 2.5 mm². These specifications make it suitable for demanding industrial environments including power distribution, machinery control, and high-reliability signal transmission where secure screw-terminal connections are essential.

Search Keywords: T1910062121009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1910062121-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
6
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1910062121-009 RoHS compliant?

Yes, T1910062121-009 is RoHS compliant.

What is the lead time for T1910062121-009?

The standard lead time for T1910062121-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Minimum Order Quantity: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6
$22.78
12
$21.73
30
$21.08
54
$19.99
102
$17.98
252
$16.62
504 +
$15.09