T1910062120-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1910062120-009

H6BPR-TSH-M20-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1910062120-009 is a heavy-duty connector insert designed for industrial applications requiring reliable electrical connections. This insert features spring terminal contacts and is rated for a maximum current of 16A and voltage of 500V, making it suitable for demanding industrial environments. The connector accommodates wire gauges from 0.2 to 2.5 mm², providing flexibility for various wiring configurations. The spring terminal design enables quick and secure wire termination without requiring separate crimp contacts. This product is commonly used in industrial machinery, control systems, and power distribution applications where robust, maintenance-free connections are essential.

Search Keywords: T1910062120009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1910062120-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
6
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1910062120-009 RoHS compliant?

Yes, T1910062120-009 is RoHS compliant.

What is the lead time for T1910062120-009?

The standard lead time for T1910062120-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Minimum Order Quantity: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6
$22.78
12
$21.73
30
$21.08
54
$19.99
102
$17.98
252
$16.62
504 +
$15.09