help desk software
T1910061140-009 by te connectivity / amp brand
Image is representational - see mfr. specs

T1910061140-009

TE Connectivity / AMP Brand

H6BPR-TSH-M40-EMC-C ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

T1910061140-009 is a heavy-duty connector hood component from TE Connectivity's industrial connector line. Based on the datasheet context, this SKU appears in tables related to IP68-rated hoods and housings for the HBPR series, which are designed for sealed, high-protection applications. The product is part of TE's comprehensive Heavy Duty Connectors portfolio, which includes various mounting configurations such as side entry, top entry, bulkhead mounting, and cable-to-cable connections. These hoods provide IP68 ingress protection, making them suitable for harsh industrial environments where moisture and dust resistance are critical. The connector system supports multiple thread sizes and PG (Panzergewinde) standards for flexible installation options. Applications include industrial automation, outdoor equipment, marine systems, and other demanding environments requiring sealed electrical connections.

Search Keywords: T1910061140009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1910061140-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Box

IN STOCK: 24

Can Ship immediately

Minimum Order Quantity: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6
$20.71
12
$19.75
30
$19.16
54
$18.17
102
$16.35
252
$15.11
504 +
$13.71