T1910061116-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1910061116-009

H6BPR-TSH-PG16-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1910061116-009 is a heavy-duty connector hood and housing component designed for industrial and harsh environment applications. The product is part of TE Connectivity's H6B series connector system, featuring multiple entry configurations including side entry, top entry, and cable entry options. It supports various thread sizes and standards including M20, M25, M32, M40, PG13, PG16, PG21, and PG29 for flexible installation requirements. The housing provides IP65 protection rating for reliable sealing and environmental protection. This component is commonly used in industrial machinery, automation systems, and outdoor installations where robust connector protection and weatherproofing are essential.

Search Keywords: T1910061116009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1910061116-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
6
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1910061116-009 RoHS compliant?

Yes, T1910061116-009 is RoHS compliant.

What is the lead time for T1910061116-009?

The standard lead time for T1910061116-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Minimum Order Quantity: 6

Multiple: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6
$21.03
12
$20.06
30
$19.46
54
$18.45
102
$16.60
252
$15.34
504 +
$13.92