T1902244025-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1902244025-009

H24BPR-TG/SHC-M40/M25-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1902244025-009 is a heavy-duty connector hood component from TE Connectivity's HBPR (IP68) series designed for industrial applications requiring robust environmental protection. The product features IP68 rating for complete dust and water immersion protection, with central lever locking mechanism for secure mating and demating operations. It is available in multiple configurations supporting various thread standards including metric (M25, M32, M40, M50) and PG (PG21, PG29, PG36) entries for flexible installation options. The connector is suitable for demanding industrial environments including machinery, automation systems, and outdoor installations where reliable electrical connections and environmental sealing are critical requirements.

Search Keywords: T1902244025009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1902244025-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1902244025-009 RoHS compliant?

Yes, T1902244025-009 is RoHS compliant.

What is the lead time for T1902244025-009?

The standard lead time for T1902244025-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$39.96
10
$38.76
25
$37.64
50
$34.74
100
$33.07
250
$30.15
500 +
$27.03