T1902242040-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1902242040-009

H24BPR-TG/SHC-M20/M40-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1902242040-009 is a heavy-duty connector hood and housing component designed for industrial and harsh environment applications. This product is part of TE Connectivity's HBPR (IP68) series, which provides sealed connector solutions with IP68 ingress protection rating. The assembly supports multiple mounting configurations including bulkhead mounting, top entry, and side entry options, with various metric thread sizes (M20, M25, M32, M40) and PG thread options (PG16, PG21, PG29, PG36). The connector system accommodates crimp terminal contacts with rated currents ranging from 5.5A to 16A and voltages from 50V AC to 830V DC depending on the specific insert configuration. These hoods and housings are commonly used in industrial control systems, machinery, power distribution equipment, and outdoor installations where reliable electrical connections and environmental sealing are essential.

Search Keywords: T1902242040009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1902242040-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1902242040-009 RoHS compliant?

Yes, T1902242040-009 is RoHS compliant.

What is the lead time for T1902242040-009?

The standard lead time for T1902242040-009 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$39.96
10
$38.76
25
$37.64
50
$34.74
100
$33.07
250
$30.15
500 +
$27.03