T1902240240-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1902240240-009

H24BPR-TS/GHC-2M40-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1902240240-009 is a heavy-duty connector hood and housing component designed for industrial applications requiring robust environmental protection. This product is part of the H24BPR series, which features IP68 protection rating suitable for demanding environments. The assembly includes side-entry configuration with M40 thread specification and central locking mechanism for secure mating. It is commonly used in industrial machinery, automation systems, and outdoor installations where reliable electrical connections and protection against moisture and contaminants are essential. The product integrates with TE Connectivity's modular connector ecosystem, allowing flexible configuration for various pole counts and contact arrangements.

Search Keywords: T1902240240009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1902240240-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BOX
Color:
Black

FREQUENTLY ASKED QUESTIONS

Is T1902240240-009 RoHS compliant?

Yes, T1902240240-009 is RoHS compliant.

What is the lead time for T1902240240-009?

The standard lead time for T1902240240-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$39.96
10
$38.76
25
$37.64
50
$34.74
100
$33.07
250
$30.15
500 +
$27.03