T1902240232-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1902240232-009

H24BPR-TS/GHC-2M32-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1902240232-009 is a heavy-duty connector housing component from TE Connectivity's HBPR (IP68) series, designed for industrial and harsh environment applications. This product features a central locking mechanism and IP68 ingress protection rating, ensuring reliable sealing and secure mating in demanding conditions. The housing is compatible with M32 thread mounting and supports multiple pole configurations for flexible system integration. It is commonly used in industrial automation, machinery control systems, and outdoor installations where environmental protection and secure connections are critical requirements.

Search Keywords: T1902240232009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1902240232-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BOX
Color:
Black

FREQUENTLY ASKED QUESTIONS

Is T1902240232-009 RoHS compliant?

Yes, T1902240232-009 is RoHS compliant.

What is the lead time for T1902240232-009?

The standard lead time for T1902240232-009 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
5
$42.14
10
$40.88
25
$39.69
50
$36.64
100
$33.94
250
$31.80
500 +
$28.50