T1902240229-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1902240229-009

H24BPR-TS/GHC-2PG29-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1902240229-009 is a heavy-duty connector component from TE Connectivity's industrial connector line. Based on the specification context, this SKU appears in tables related to H24BPR series hoods and housings with central locking mechanisms and IP68 protection rating. The product is designed for use in harsh industrial environments requiring sealed electrical connections. It supports various mounting configurations including side entry, top entry, and bulkhead mounting options with thread sizes ranging from M20 to M40 and PG thread standards. The connector system accommodates crimp terminals and rolled contacts with rated specifications of 10A current and 250V voltage for standard configurations, with wire gauge compatibility of 0.14-2.5mm². These connectors are commonly used in industrial machinery, automation systems, and outdoor installations where environmental sealing and reliable electrical connections are critical.

Search Keywords: T1902240229009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1902240229-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BOX
Color:
Black

FREQUENTLY ASKED QUESTIONS

Is T1902240229-009 RoHS compliant?

Yes, T1902240229-009 is RoHS compliant.

What is the lead time for T1902240229-009?

The standard lead time for T1902240229-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$39.96
10
$38.76
25
$37.64
50
$34.74
100
$33.07
250
$30.15
500 +
$27.03