T1902164025-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1902164025-009

H16BPR-TG/SHC-M40/M25-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1902164025-009 is a heavy-duty connector hood and housing component from TE Connectivity's industrial connector line, designed for robust electrical connections in demanding environments. The product supports multiple pole configurations (2, 3, and 4 poles) with various thread sizes including M25, M32, M40, and M50, and features IP68 protection rating for submersible and harsh environment applications. It accommodates wire sizes ranging from AWG 16 to AWG 8 with insulation diameters from 1.25 mm to 8.00 mm, and utilizes gold-plated contacts (Au 0.2 mm) for reliable electrical performance. The connector system includes compatible female and male inserts, frames, and contacts with crimp areas conforming to DIN EN 46 235 standards. These connectors are widely used in industrial automation, power distribution, marine, and outdoor equipment where environmental sealing and high current capacity are essential requirements.

Search Keywords: T1902164025009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1902164025-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
6
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1902164025-009 RoHS compliant?

Yes, T1902164025-009 is RoHS compliant.

What is the lead time for T1902164025-009?

The standard lead time for T1902164025-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Minimum Order Quantity: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6
$27.78
12
$27.71
30
$26.17
54
$25.19
102
$22.99
252
$21.24
504 +
$19.29