T1902102225-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1902102225-009

H10BPR-TS/GHC-2M25-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1902102225-009 is a heavy-duty connector insert component from TE Connectivity's industrial connector line, designed for multi-pole electrical connections in demanding industrial environments. The product is part of the HCM series modular connector system, supporting configurations ranging from 1 to 4 poles with crimp terminal contacts. It features rated currents up to 250A and 350A depending on the specific pole configuration, with operating voltages up to 500V, and accommodates wire gauges from 0.5 mm² to 4.0 mm² for various applications. The insert is compatible with DIN EN 46 235 crimp area standards and integrates with TE's comprehensive hood and housing ecosystem for IP65/IP68 rated enclosures. These connectors are widely used in industrial automation, power distribution, machinery control, and harsh environment applications where reliable, high-current electrical connections are essential.

Search Keywords: T1902102225009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1902102225-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
7
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1902102225-009 RoHS compliant?

Yes, T1902102225-009 is RoHS compliant.

What is the lead time for T1902102225-009?

The standard lead time for T1902102225-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 28

Can Ship immediately

Minimum Order Quantity: 7

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
7
$25.33
14
$25.27
28
$24.57
56
$22.97
105
$20.96
252
$19.37
504 +
$17.59