help desk software
T1902101225-009 by te connectivity / amp brand
Image is representational - see mfr. specs

T1902101225-009

TE Connectivity / AMP Brand

H10BPR-TS/GHC-2M25-EMC-C ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

T1902101225-009 is a heavy-duty connector component from TE Connectivity's industrial connector line. The product appears in multiple connector system configurations including HCM (modular connector) and H24BPR series assemblies, supporting various pole counts (2, 3, and 4 poles) and contact ratings. Based on the SPEC_CONTEXT tables, this SKU is referenced in product offering tables for multi-pole connector solutions with crimp terminal contacts and frames. The connector systems support rated currents ranging from 11A to 250A depending on configuration, with operating voltages from 32V to 400V. These connectors are designed for industrial applications requiring reliable electrical connections in harsh environments, with support for various cable gauges and crimp contact specifications per DIN EN 46 235 standards.

Search Keywords: T1902101225009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1902101225-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7
Package Type:
Box
Locking Device Location:
Hood
Material:
Die Cast Aluminum
Packaging Method:
Bag
Screw & Hole Thread Size:
2M25
Hood & Base Locking Device Type:
Screwlock
Hood & Base Connector Product Type:
Hood
Width:
2.095 in, 53.2 mm
Indicator Location:
Top & Side
Packaging Quantity:
1
Product Size:
4
Height:
2.756 in, 70 mm
Length:
4.331 in, 110 mm
Corrosion Protected:
Yes

IN STOCK: 28

Can Ship immediately

Minimum Order Quantity: 7

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
7
$23.03
14
$22.97
28
$22.34
56
$20.88
105
$19.06
252
$17.61
504 +
$15.99