T1779161120-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1779161120-000

H16A-TBFHS-M20 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1779161120-000 is a thermoplastic housing cover designed for TE Connectivity's H16A heavy-duty connector series, specifically configured for cable-to-cable hood applications with IP65 protection rating. This component is part of the H16A-TBFHS (thermoplastic bulkhead-flange housing shield) product line and is engineered to provide environmental sealing and mechanical protection for industrial connector assemblies. The housing cover is compatible with PG16 thread entry and integrates with TE's modular connector system for reliable field deployment. Applications include industrial machinery, automation systems, and outdoor installations where robust environmental protection and standardized connector interfaces are required.

Search Keywords: T1779161120000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1779161120-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
6
Package Type:
BOX
Type:
Backshells
Angular Function:
180 °
Body Material:
Die Cast Aluminum Alloy

FREQUENTLY ASKED QUESTIONS

Is T1779161120-000 RoHS compliant?

Yes, T1779161120-000 is RoHS compliant.

What is the lead time for T1779161120-000?

The standard lead time for T1779161120-000 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Minimum Order Quantity: 6

Multiple: 6

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
6
$17.05
12
$16.56
30
$15.91
54
$15.16
102
$14.04
252
$12.79
504 +
$11.42