T1770063125-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1770063125-000

H6B-TBFH-M25

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

H6B-TBFH-M25

Search Keywords: T1770063125000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1770063125-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
BOX
Type:
Backshells
Shell Size:
7
Angular Function:
180 °
Body Material:
Die Cast Aluminum Alloy

FREQUENTLY ASKED QUESTIONS

Is T1770063125-000 RoHS compliant?

Yes, T1770063125-000 is RoHS compliant.

What is the lead time for T1770063125-000?

The standard lead time for T1770063125-000 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 42

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$13.44
30
$12.83
50
$12.55
100
$11.60
250
$10.58
500
$9.45
1,000 +
$8.50