T1739161125-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1739161125-000

H16A-TBFS-M25 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1739161125-000 is a cable-to-cable connector hood with high construction design, part of TE Connectivity's Heavy Duty Connectors series. This hood features a robust powder-coated finish (RAL 7037) and is designed for reliable performance under demanding operating and harsh environmental conditions. The connector supports M25 thread entry and is rated for 250V at 16A, with tested salt spray and corrosion resistance exceeding 1000 hours and an IP 69K rating. It is commonly used in industrial automation, control systems, and rolling stock applications where power, signal, and data transmission require protection and durability in corrosive environments.

Search Keywords: T1739161125000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1739161125-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
6
Package Type:
BOX
Type:
Backshells
Angular Function:
180 °
Body Material:
Die Cast Aluminum Alloy

FREQUENTLY ASKED QUESTIONS

Is T1739161125-000 RoHS compliant?

Yes, T1739161125-000 is RoHS compliant.

What is the lead time for T1739161125-000?

The standard lead time for T1739161125-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 129

Can Ship immediately

Minimum Order Quantity: 6

Multiple: 6

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
6
$16.32
12
$15.85
30
$15.23
54
$14.50
102
$13.43
252
$12.25
504 +
$10.93