T1739101120-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1739101120-000

H10A-TBFS-M20 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1739101120-000 is a cable-to-cable heavy duty connector hood designed for demanding industrial and automation applications. This metal hood features a high construction design with M20 metric thread entry, providing robust mechanical protection and environmental sealing for connector assemblies. The product is part of the H10A series and is manufactured with powder-coated RAL 7037 finish for enhanced corrosion resistance. With tested salt spray resistance exceeding 1000 hours and IP 69K rating, this hood is engineered for harsh environments including rolling stock, industrial automation, and control systems. The cable-to-cable configuration enables reliable power, signal, and data transmission between connected assemblies in demanding operational conditions.

Search Keywords: T1739101120000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1739101120-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
7
Package Type:
BOX
Type:
Backshells
Angular Function:
180 °
Body Material:
Die Cast Aluminum Alloy

FREQUENTLY ASKED QUESTIONS

Is T1739101120-000 RoHS compliant?

Yes, T1739101120-000 is RoHS compliant.

What is the lead time for T1739101120-000?

The standard lead time for T1739101120-000 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 194

Can Ship immediately

Minimum Order Quantity: 7

Multiple: 7

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
7
$14.98
14
$14.57
28
$14.15
56
$13.41
105
$12.44
252
$11.37
504 +
$10.17