T1660063221-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1660063221-000

H6B-SDRH-2PG21 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1660063221-000 is a heavy-duty connector component from TE Connectivity's HDC (Heavy Duty Connector) product line. The SPEC_CONTEXT provided contains only fragmented table data with repeated dimensional specifications (2.5-mm, 4mm, 1.5-mm, 4DA, 15A) but lacks clear product identification or complete technical details specific to this SKU. The general context indicates this is part of TE's heavy-duty connector portfolio, which includes various inserts, hoods, housings, and accessories for industrial applications. Without complete specification data clearly mapped to this specific part number, detailed technical characteristics cannot be reliably determined. This component is likely used in industrial control systems, machinery, or power distribution applications requiring robust electrical connections.

Search Keywords: T1660063221000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1660063221-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
8
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1660063221-000 RoHS compliant?

Yes, T1660063221-000 is RoHS compliant.

What is the lead time for T1660063221-000?

The standard lead time for T1660063221-000 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 124

Can Ship immediately

Minimum Order Quantity: 8

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
8
$21.44
16
$20.81
32
$20.18
56
$19.22
104
$17.81
256
$16.22
504 +
$14.48