T1629163220-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1629163220-000

Hood 90ƒA€A° Powder Die Cast Aluminum Alloy Box ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1629163220-000 is a heavy-duty connector insert designed for industrial applications requiring reliable electrical connections. This insert features a 16-position crimp terminal configuration with a rated current of 16A and rated voltage of 500V, supporting wire gauges from 0.14 to 4.0 mm². The crimp terminal design allows for secure, repeatable connections suitable for high-reliability applications. It is compatible with HE series hoods and housings (HI6B series), making it suitable for panel-mount and cable-to-cable configurations in industrial control systems, machinery, and power distribution equipment.

Search Keywords: T1629163220000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1629163220-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
7
Package Type:
BOX
Type:
Backshells1087
Angular Function:
901072°
Connector Type:
Connector Rectangular1075
Body Material:
Die Cast Aluminum Alloy1073
Dimension:
96mm mm

FREQUENTLY ASKED QUESTIONS

Is T1629163220-000 RoHS compliant?

Yes, T1629163220-000 is RoHS compliant.

What is the lead time for T1629163220-000?

The standard lead time for T1629163220-000 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 28

Can Ship immediately

MOQ for out of Stock Qty: 9

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$28.78
5
$28.71
9
$28.64
18
$21.48
27
$20.05
35 +
$19.65