T1629163125-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1629163125-000

Hood 90ƒA€A° Powder Die Cast Aluminum Alloy Box ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1629163125-000 is a heavy-duty connector contact designed for industrial and harsh environment applications. Based on the specification context, this product is part of TE Connectivity's Heavy Duty Connectors portfolio and features crimp terminal technology for secure wire attachment. The contact supports wire sizes ranging from 16 AWG to 8 AWG with corresponding insulation diameters from 1.25–2.00 mm to 8.00 mm, and tab/receptacle configurations with gold plating (Au 0.2 mm) for reliable electrical performance. The product is compatible with multiple crimping tools and applicators, enabling flexible assembly in production environments. These contacts are commonly used in industrial machinery, power distribution systems, and equipment requiring robust electrical connections in demanding conditions.

Search Keywords: T1629163125000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1629163125-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
7
Package Type:
BOX
Type:
Backshells1087
Angular Function:
901072°
Connector Type:
Connector Rectangular1075
Body Material:
Die Cast Aluminum Alloy1073
Dimension:
96mm mm

FREQUENTLY ASKED QUESTIONS

Is T1629163125-000 RoHS compliant?

Yes, T1629163125-000 is RoHS compliant.

What is the lead time for T1629163125-000?

The standard lead time for T1629163125-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 70

Can Ship immediately

Minimum Order Quantity: 7

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
7
$20.77
14
$20.17
28
$19.55
56
$18.52
105
$17.17
252
$15.66
504 +
$13.97