T1629163120-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1629163120-000

Hood 90ƒA€A° Powder Die Cast Aluminum Alloy Box ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1629163120-000 is a heavy-duty connector component from TE Connectivity's HDC (Heavy Duty Connector) product line. The SPEC_CONTEXT tables show this SKU appears in product listings for connector hoods and housings with various mounting configurations including side entry, top entry, bulkhead-mounted, and surface-mounted variants. The connector system supports multiple thread sizes and gland types (M16, M20, M25, M32, M40, PG13, PG16, PG21, PG29, and PGI variants) for flexible installation options. These heavy-duty connectors are designed for demanding industrial environments requiring robust electrical connections and environmental protection. Applications include machinery, automation systems, and industrial control equipment where reliable, sealed connections are essential.

Search Keywords: T1629163120000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1629163120-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
7
Package Type:
BOX
Type:
Backshells1087
Angular Function:
901072°
Connector Type:
Connector Rectangular1075
Body Material:
Die Cast Aluminum Alloy1073
Dimension:
96mm mm

FREQUENTLY ASKED QUESTIONS

Is T1629163120-000 RoHS compliant?

Yes, T1629163120-000 is RoHS compliant.

What is the lead time for T1629163120-000?

The standard lead time for T1629163120-000 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 63

Can Ship immediately

Minimum Order Quantity: 7

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
7
$21.11
14
$20.49
28
$19.88
56
$18.83
105
$17.44
252
$15.91
504 +
$14.20