T1629161225-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1629161225-000

Hood 90ƒA€A° Powder Die Cast Aluminum Alloy Box ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1629161225-000 is a heavy-duty connector contact designed for industrial and harsh environment applications. This crimp terminal contact is engineered to support wire sizes from 16 AWG to 8 AWG, with insulation diameters ranging from 1.25 mm to 8.00 mm, accommodating various cable configurations. The contact features gold plating (Au 0.2 mm) for superior corrosion resistance and reliable electrical performance. It is compatible with both tab and receptacle contact configurations, with corresponding part numbers and applicable crimping tools specified for proper installation. These contacts are commonly used in heavy-duty connector systems for power distribution, industrial control systems, and demanding field applications where durability and electrical integrity are essential.

Search Keywords: T1629161225000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1629161225-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
7
Package Type:
BOX
Type:
Backshells1087
Angular Function:
901072°
Connector Type:
Connector Rectangular1075
Body Material:
Die Cast Aluminum Alloy1073
Dimension:
96mm mm

FREQUENTLY ASKED QUESTIONS

Is T1629161225-000 RoHS compliant?

Yes, T1629161225-000 is RoHS compliant.

What is the lead time for T1629161225-000?

The standard lead time for T1629161225-000 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 70

Can Ship immediately

MOQ for out of Stock Qty: 9

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$31.84
5
$31.76
9
$31.68
18
$23.76
27
$22.17
35 +
$21.74