T1629101225-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1629101225-000

Hood 90ƒA€A° Powder Die Cast Aluminum Alloy Box ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1629101225-000 is a heavy-duty connector hood and housing component manufactured by TE Connectivity for industrial applications. Based on the datasheet context, this part appears to be associated with the H24B series metal hoods and housings used in IP65-rated connector systems. The component is designed for surface-mounted or bulkhead-mounted configurations with various cable entry options including M-threaded and PG-threaded entries. It supports multiple mounting orientations and is compatible with TE's modular connector ecosystem for reliable electrical connections in harsh industrial environments. These housings are commonly used in machinery, power distribution, and control systems where environmental protection and mechanical durability are essential.

Search Keywords: T1629101225000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1629101225-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
BOX
Type:
Backshells1087
Angular Function:
901072°
Operating Temperature:
-40 to 125 °C
Body Material:
Die Cast Aluminum Alloy1073
Dimension:
80 x 103.8mm mm

FREQUENTLY ASKED QUESTIONS

Is T1629101225-000 RoHS compliant?

Yes, T1629101225-000 is RoHS compliant.

What is the lead time for T1629101225-000?

The standard lead time for T1629101225-000 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 82

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$34.73
5
$34.65
10
$34.56
13
$34.48
25
$26.89
38
$24.77
50 +
$24.28