T1620063120-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1620063120-000

H6B-SDR-M20 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1620063120-000 is a heavy-duty connector component from TE Connectivity's HDC (Heavy Duty Connector) product line. Based on the available specification context, this product appears to be a connector hood or housing assembly designed for cable entry configurations. The component is part of TE's modular connector system and is referenced in conjunction with various thread sizes (M20, M25, M32, M40) and metric thread standards (PG13, PG16, PG21, PG29). These heavy-duty connectors are engineered for demanding industrial environments requiring robust electrical connections and environmental sealing. The product is commonly used in industrial machinery, automation systems, and applications requiring reliable, sealed connector interfaces.

Search Keywords: T1620063120000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1620063120-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
8
Package Type:
BOX
Type:
Backshells
Angular Function:
90 °
Connector Type:
Connector Rectangular
Body Material:
Die Cast Aluminum Alloy
Dimension:
82 x 52 x 73mm mm

FREQUENTLY ASKED QUESTIONS

Is T1620063120-000 RoHS compliant?

Yes, T1620063120-000 is RoHS compliant.

What is the lead time for T1620063120-000?

The standard lead time for T1620063120-000 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 180

Can Ship immediately

Minimum Order Quantity: 8

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
8
$19.38
16
$18.81
32
$18.24
56
$17.38
104
$16.11
256
$14.67
504 +
$13.10