T1619161125-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1619161125-000

H16A-SGRS-M25 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1619161125-000 is a surface-mounted H16A series heavy duty connector hood designed for side entry cable entry with M25 metric thread configuration. This powder-coated metal housing (RAL 7037) is engineered for harsh industrial environments and provides reliable connectivity in demanding applications. The connector features a robust construction suitable for automation and control systems, with tested salt spray and corrosion resistance exceeding 1000 hours and an IP 69 K rating. It is commonly used in rolling stock, industrial automation, and other applications requiring reliable power, signal, and data transmission under severe operating conditions.

Search Keywords: T1619161125000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1619161125-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
7
Package Type:
BOX
Type:
Backshells
Angular Function:
90 °
Connector Type:
Connector Rectangular
Body Material:
Aluminum Die Cast
Dimension:
96mm mm

FREQUENTLY ASKED QUESTIONS

Is T1619161125-000 RoHS compliant?

Yes, T1619161125-000 is RoHS compliant.

What is the lead time for T1619161125-000?

The standard lead time for T1619161125-000 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 35

Can Ship immediately

Minimum Order Quantity: 7

Multiple: 7

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
7
$15.28
14
$14.85
28
$14.42
56
$13.68
105
$12.69
252
$11.60
504 +
$10.36