T1619101125-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1619101125-000

H10A-SGRS-M25

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

H10A-SGRS-M25

Search Keywords: T1619101125000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1619101125-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
BOX
Type:
Backshells
Angular Function:
90 °
Operating Temperature:
-40 to 125 °C
Connector Type:
Connector Rectangular
Body Material:
Die Cast Aluminum Alloy
Dimension:
80 x 55.9mm mm

FREQUENTLY ASKED QUESTIONS

Is T1619101125-000 RoHS compliant?

Yes, T1619101125-000 is RoHS compliant.

What is the lead time for T1619101125-000?

The standard lead time for T1619101125-000 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 62

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$16.65
30
$15.87
50
$15.16
100
$14.00
250
$12.76
500
$11.39
1,000 +
$10.24