T1619030120-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1619030120-000

H3A-MAGSV-M20

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

H3A-MAGSV-M20

Search Keywords: T1619030120000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1619030120-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BOX
Type:
Backshells
Angular Function:
90 °
Operating Temperature:
-40 to 125 °C
Connector Type:
Connector Rectangular
Body Material:
Zinc Alloy Die Cast
Dimension:
42.2 x 75.6mm mm

FREQUENTLY ASKED QUESTIONS

Is T1619030120-000 RoHS compliant?

Yes, T1619030120-000 is RoHS compliant.

What is the lead time for T1619030120-000?

The standard lead time for T1619030120-000 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Can Ship immediately

You may purchase all in-stock quantity of 4

Stock lot only: 4

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$8.096
5
$7.360
25
$6.750
50
$6.340
100
$5.810
250
$5.230
500
$4.620
1,000
$4.110
2,500 +
$3.850